16TDC100MYF

Panasonic
667-16TDC100MYF
16TDC100MYF

Mfr.:

Description:
Tantalum Capacitors - Polymer 16VDC 100uF 20% 1800mA

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,742

Stock:
11,742
Can Dispatch Immediately
On Order:
9,000
Expected 12-10-2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹371.79 ₹371.79
₹263.70 ₹2,637.00
₹220.84 ₹11,042.00
₹207.79 ₹20,779.00
₹177.97 ₹88,985.00
Full Reel (Order in multiples of 3000)
₹177.04 ₹5,31,120.00

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Tantalum Capacitors - Polymer
RoHS:  
100 uF
16 VDC
SMD/SMT
20 %
2917
50 mOhms
160 uA
1.9 mm
- 55 C
+ 125 C
7343
D2 Case
TDC
Reel
Cut Tape
Brand: Panasonic
Moisture Sensitive: Yes
Product Type: Tantalum Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Tradename: POSCAP
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TDC Conductive Polymer Tantalum Solid Capacitors

Panasonic TDC POSCAP™ Conductive Polymer Tantalum Solid Capacitors are ideal for environments requiring extremely high temperatures and high endurance of up to 1000 hours. The series offers a high voltage range of 16V to 25V and a wide capacitance range of 15μF to 150μF in a small surface-mount package with 7.3mm x 4.3mm x 3.0mm dimensions (L x W x H). These capacitors utilize sintered tantalum as an anode system and highly conductive polymer created with Panasonic's unique method as a cathode system. Panasonic TDC POSCAP Conductive Polymer Tantalum Solid Capacitors offer low equivalent series resistance (ESR), superior high-frequency characteristics, high reliability, and heat resistance. The series operates in a -55°C to +125°C temperature range and is suitable for noise reduction and smoothing power line voltage for high-load current applications such as USB Type-C™, accelerators, and edge servers.

POSCAP Tantalum Polymer Solid Capacitors

Panasonic POSCAP Tantalum Polymer Solid Capacitors achieve stable capacitance at high frequency and temperature, and low ESR/ESL. Available in several series that include solid electrolyte chip capacitors, the product line utilizes a sintered tantalum anode and a proprietary high-conductivity polymer for a cathode. This construction and processing design yields low ESR levels and reliable performance in high-frequency applications. The capacitors offer a voltage range of 2VDC to 35VDC and a capacitance range of 3.9µF to 1500µF. Panasonic POSCAP capacitors also feature high reliability, heat resistance, and volumetric capacitance efficiency. They are available in a variety of compact sizes, making them ideal for digital applications, high-frequency devices, and more.