EEE-TC1A331P

Panasonic
667-EEE-TC1A331P
EEE-TC1A331P

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 10volts 330uf 10x10.2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 371

Stock:
371 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹122.07 ₹122.07
₹55.35 ₹553.50
₹47.06 ₹4,706.00
Full Reel (Order in multiples of 500)
₹44.26 ₹22,130.00
₹39.32 ₹39,320.00
₹36.71 ₹91,775.00
₹35.69 ₹1,78,450.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
330 uF
10 VDC
10 mm (0.394 in)
10.2 mm (0.402 in)
3000 Hour
High Temp Electrolytic Capacitors
20 %
750 mA
150 mOhms
- 40 C
+ 125 C
TC
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Dissipation Factor DF: 0.3
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: AEC-Q200
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TC Aluminum Electrolytic Capacitors

Panasonic TC Aluminum Electrolytic Capacitors offer 50% higher ripple current than TP Aluminum Electrolytic Capacitors. These TC capacitors feature 2000 to 3000 hours of endurance at +125°C with capacitance values from 47μF to 470μF and a working voltage up to 35VDC. Panasonic TC Aluminum Electrolytic Capacitors are AEC-Q200 qualified and RoHS compliant. These devices are offered in 6.3mm, 8mm, and 10mm diameters with standard, high temperature, and vibration-proof options available.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.