ERA-6VRB1002V

Panasonic
667-ERA-6VRB1002V

ERA-6VRB1002V

Mfr.:

Description:
Thin Film Resistors - SMD 0805 0.1% 10Kohm 10ppm SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 474

Stock:

474
Can Dispatch Immediately

On Order:

5,000
Expected 03-Nov-23

Factory Lead Time:

39
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹71.38 ₹71.38
₹52.62 ₹526.20
₹30.71 ₹3,071.00
₹21.75 ₹10,875.00
₹17.26 ₹17,260.00
Full Reel (Order in multiples of 5000)
₹16.02 ₹80,100.00
Product Attribute Attribute Value
Panasonic
Product Category: Thin Film Resistors - SMD
RoHS:  Details
ERA-xV
10 kOhms
0.1 %
250 mW (1/4 W)
0805
2012
10 PPM / C
- 55 C
+ 155 C
100 V
Reel
Cut Tape
Brand: Panasonic
Height: 0.55 mm
Length: 2 mm
Mounting Style: PCB Mount
Product: Thin Film Resistors High Reliability
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Width: 1.25 mm
Unit Weight: 5.500 mg
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

High-Precision Thin Film Resistors

Panasonic High-Precision Thin Film Resistors feature low current noise, high accuracy, and high reliability at high temperatures and high humidity. These thin film resistors boast a high accuracy of up to 10ppm, are available in case sizes down to 0201, and meet IEC 60115-8, JIS C 5201-8, and EIAJ RC-2133B compliant standards. Panasonic High-Precision Thin Film Resistors are designed for robust applications where long life is crucial in markets such as automotive, appliance, or industrial.

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

Image Description
Panasonic ERJ-PM8F4704V
Thick Film Resistors - SMD 1206 0.66W 4700Kohm 1% AEC-Q200
KEMET C0805C103K8RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .01uF X7R 0805 10% AEC-Q200
KEMET C0805X105K5RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0805 10% Flex AEC-Q200
Panasonic ERJ-HP6F2002V
Thick Film Resistors - SMD 0805 20KOhm 1% AEC-Q200
KEMET C0805C104K5RAC7411
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Panasonic ERA-6ARB104V
Thin Film Resistors - SMD 0805 100Kohm 0.1% 10ppm AEC-Q200
Panasonic ERA-6ARB472V
Thin Film Resistors - SMD 0805 4.7Kohm 0.1% 10ppm AEC-Q200
KOA Speer RN73R2ATTD1001B10
Thin Film Resistors - SMD 1K ohm 0.1% 10 ppm
TDK C2012X5R1H106K125AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 10uF 10% X5R