ERJ-6RBD4122V

Panasonic Logo
667-ERJ-6RBD4122V

ERJ-6RBD4122V

Mfr.:

Description:
Thick Film Resistors - SMD 0805 Resistor 0.5% 50ppm 41.2KOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,787

Stock:

9,787 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+₹475.00)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 ₹13.84 ₹13.84
10 ₹12.37 ₹123.70
100 ₹4.88 ₹488.00
1,000 ₹2.04 ₹2,040.00
2,500 ₹1.87 ₹4,675.00
Full Reel (Order in multiples of 5000)
5,000 ₹1.63 ₹8,150.00
10,000 ₹1.55 ₹15,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Thick Film Resistors - SMD
RoHS:  Details
ERJ-xR
41.2 kOhms
100 mW (1/10 W)
0.5 %
50 PPM / C
- 55 C
+ 125 C
150 V
0805
2012
Automotive Grade
Precision Resistors
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Height: 0.6 mm
Length: 2 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors High Reliability
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 1.25 mm
Unit Weight: 5.500 mg
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

ERJ Low Resistance Resistors

Panasonic ERJ Thick Film Chip Resistors feature a low resistance range of 0.1Ω to 9.1Ω. These small, lightweight ERJ resistors have a metal glaze thick film resistive element and three layers of electrodes, making them highly reliable. Panasonic ERJ resistors can be flow soldered or reflow soldered and are suitable for current sense applications.

Image Description
TE Connectivity 185875-1 Also Bought Image
Automotive Connectors 26POS MQS REC
Molex 76823-0344 Also Bought Image
Headers & Wire Housings Mega-fit Female Tml Pre-Tin 14/16AWG
KYOCERA AVX 06035C105KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0603 10%
Panasonic ERJ-6RBD1502V Also Bought Image
Thick Film Resistors - SMD 0805 Resistor 0.5% 50ppm 15KOhm
Panasonic ERJ-6RBD3300V Also Bought Image
Thick Film Resistors - SMD 0805 Resistor 0.5% 50ppm 330Ohm
Panasonic ERJ-6RBD9101V Also Bought Image
Thick Film Resistors - SMD 0805 Resistor 0.5% 50ppm 9.1KOhm
Dialight 553-0202-200F Also Bought Image
LED Circuit Board Indicators Bi-Level CBI
YAGEO RE0805FRE07180KL Also Bought Image
Thick Film Resistors - SMD 180 kOhms 125 mW 0805 1%
YAGEO RE0805FRE07390KL Also Bought Image
Thick Film Resistors - SMD 390 kOhms 125 mW 0805 1%
YAGEO RE0805FRE0740K2L Also Bought Image
Thick Film Resistors - SMD 40.2 kOhms 125 mW 0805 1%