ERJ-P06F73R2V
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD 0805 73.2ohms 0.5W 1% AEC-Q200
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹21.43 | ₹21.43 | |
| ₹9.88 | ₹98.80 | |
| ₹5.68 | ₹568.00 | |
| ₹4.66 | ₹1,165.00 | |
| ₹3.91 | ₹3,910.00 | |
| Full Reel (Order in multiples of 5000) | ||
| ₹2.61 | ₹13,050.00 | |
| ₹2.52 | ₹25,200.00 | |
| ₹2.33 | ₹58,250.00 | |
Similar Products
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
