FEC4X4OR

Panduit
644-FEC4X4OR
FEC4X4OR

Mfr.:

Description:
Wire Ducting & Raceways Fitting, End Cap, 4" x 4" (100mm x 100mm

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,968.89 ₹1,968.89
₹1,830.99 ₹18,309.90
₹1,778.81 ₹44,470.25
₹1,739.67 ₹86,983.50
₹1,702.40 ₹1,70,240.00
₹1,653.95 ₹4,13,487.50
₹1,617.60 ₹8,08,800.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
RoHS:  
Fitting, End Cap
Acrylonitrile Butadiene Styrene (ABS)
Brand: Panduit
Family: System Fittings
Features: Fittings include 5/16" assembly holes for fast mechanical fastening
Mounting Method: Snap In
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
3925900000
JPHTS:
853669000
TARIC:
3925902000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.