PCM-12

Panduit
644-PCM-12
PCM-12

Mfr.:

Description:
Wire Labels & Markers Pre-Printed WM Card, Vinyl Cloth, 0.25" W x 1.50" L, 12 legend only

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹374.58 ₹374.58
₹301.90 ₹3,019.00
₹300.97 ₹7,524.25
₹270.22 ₹27,022.00
₹262.77 ₹65,692.50
₹255.31 ₹1,27,655.00
₹248.79 ₹2,48,790.00
₹246.00 ₹6,15,000.00

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Labels & Markers
RoHS:  
Markers
Cable Marker
Marker Cards Printed in a Variety of Legends Allows 'Kitting' for Project Builds
Vinyl Cloth
1.5 in
0.25 in
PCM
Brand: Panduit
Family: Pre-Printed Marker Cards PCM Type
Product Type: Wire Labels & Markers
Secondary Colour: White
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Tradename: StrongHold
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
USHTS:
4911998000
JPHTS:
491199000
KRHTS:
4911990000
TARIC:
4911990000
BRHTS:
49119900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCM/PCMB Wire Markers

Panduit PCM/PCMB Wire Markers feature an assortment of conventionally pocket-sized self-laminating and pre-printed solutions. These markers ease the insertion of wire into the terminal block and the funnel entry for faster insertion and lower installed cost. The markers meet DIN standards for twin wire containment. These markers feature multiple pin lengths for various terminal blocks and offer a Polypropylene cover material. The wire markers offer polypropylene insulation housing to confirm DIN color requirements. These markers are suitable for limited-space panel applications.