PSA065-240-R

Phihong
552-PSA-065-240-R
PSA065-240-R

Mfr.:

Description:
Power Supplies - Chassis Mount 65W 24V 2.71A

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
65 W
90 VAC to 264 VAC
1 Output
24 VDC
2.71 A
Open Frame
Industrial
101.6 mm (4 in)
50.8 mm (2 in)
28.1 mm (1.106 in)
PSA
Brand: Phihong
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: PSA065-240
Unit Weight: 160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504406007
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PSA065 Series Medical Power Supplies

Phihong PSA065 Series Medical Power Supplies have a 65W open-frame design in a low-cost, compact 2" x 4" footprint. The single output PSA065 power supplies feature a low profile design that fits 1U applications. The Phihong PSA065 Series has been designed for use in access devices and peripherals, as well as telecom, datacom, and industrial applications. Phihong medical series PSA065M power supplies feature a low leakage current and are a solution to medical equipment, touch screen displays, and gaming applications.