1162453

Phoenix Contact
651-1162453
1162453

Mfr.:

Description:
Specialised Cables VIP-PA-50/26/ 6,0M/1756/021

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹37,599.06 ₹37,599.06

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Specialised Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
I/O Cables
System Cable
Plug
36 Position
IDC/FLK
50 Position
6 m
Male / Female
26 AWG to 16 AWG
30 VAC, 30 VDC
Gray
1 A
IP20
Brand: Phoenix Contact
Description/Function: Front Adapter With System Cables
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ControlLogix System Cables

Phoenix Contact ControlLogix System Cables offer seamless integration with the 1756 I/O cards. These cables come in a 1x50 cable for high-density 36-pin I/O cards and a 4x14 splitting cable for high-density 36-pin I/O cards. The system cables also come in a 2x14 splitting cable for low-density 20-pin I/O cards. These cables feature several sub-variants within each group to account for differently pinned I/O cards within the 1756 I/O lineup. The ControlLogix system cables are of different variants of four lengths 1m, 2m, 4m, and 6m.