1657122

Phoenix Contact
651-1657122

1657122

Mfr.:

Description:
Fiber Optic Cable Assemblies VS-PC-2X-POF-980SCRJ FSMA-5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

7 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹25,372.38 ₹25,372.38
₹23,491.23 ₹1,17,456.15
₹22,038.24 ₹2,20,382.40
₹21,973.12 ₹5,49,328.00
50 Quote
Product Attribute Attribute Value
Phoenix Contact
Product Category: Fibre Optic Cable Assemblies
RoHS:  Details
SCRJ
FSMA
980/1000
5 m
2 Fiber
Copper Alloy
IP20
Black
Polyethylene (PE)
Brand: Phoenix Contact
Ferrule Diameter: 2.5 mm
Mounting Angle: Straight, Straight
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: PLUSCON Data
Part # Aliases: VS-PC-2X-POF-980-SCRJ/FSMA-5 VSPC2XPOF980SCRJFSMA5
Unit Weight: 76 g
CNHTS:
8544422900
CAHTS:
8544420000
USHTS:
8544700000
TARIC:
8544700000
ECCN:
EAR99

PLUSCON Industrial Metric Connectors & Cordsets

Phoenix Contact PLUSCON Industrial Metric Circular Connectors & Cordsets cover a wide range of circular connectors for industrial applications. M8 and M12 connectors are for sensor/actuator connections M23 connectors are predominantly for the transmission of analog and digital signals. Phoenix Contact has expanded its M12 offering to include Plastic Cable Assemblies in 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 Cable Assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. The Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open ended and female, and in lengths from 0.3m to 10m.