2200907

Phoenix Contact
651-2200907
2200907

Mfr.:

Description:
Electrical Enclosure Accessories HC-ALU 6-53.5 SEAL EMC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,646.89 ₹4,646.89
₹4,273.23 ₹42,732.30

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Electrical Enclosure Accessories
RoHS:  
Sealing Accessories
Seal
2 mm
Brand: Phoenix Contact
Product Type: Electrical Enclosures
Series: HC-ALU
Factory Pack Quantity: 10
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: HC-ALU_6-53,5_SEAL_EMC HCALU6535SEALEMC
Unit Weight: 3.250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
TARIC:
4016930090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.