2926331

Phoenix Contact
651-2926331
2926331

Mfr.:

Description:
D-Sub Cables CABLE-D-50SUB/F/ OE/0,25/S/3,0M

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹19,274.28 ₹19,274.28

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: D-Sub Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
REACH - SVHC:
System Cable
DB50
50 Position
No Connector
Female
24 AWG
Brand: Phoenix Contact
Current Rating: 2 A
Product Type: D-Sub Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: INTERFACE Cabling
Voltage Rating: 125 V
Part # Aliases: CABLE-D-50SUB/F/OE/0,25/S/3,0M CABLED50SUBFOE025S30M
Unit Weight: 818 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544422000
TARIC:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PHOENIX CONTACT