AL-DSX-D

PolyPhaser
44-AL-DSX-D
AL-DSX-D

Mfr.:

Description:
Connectorised Surge Protectors Type 7/16 DIN F/F Bulkhead Coaxial RF Surge Protector, 700MHz - 2500MHz, DC Block, IP67, 30kA, Blocking Capacitor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,624.56 ₹9,624.56
₹9,128.84 ₹91,288.40

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Connectorised Surge Protectors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
7/16
Connector
Connector
700 MHz to 2.5 GHz
6 V
GPS, WiFi, Cellular
- 40 C
+ 85 C
Brand: PolyPhaser
IP Rating: IP67
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Unit Weight: 249.476 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.