1SP0335D2S1-45

Power Integrations
869-1SP0335D2S1-45
1SP0335D2S1-45

Mfr.:

Description:
Gate Drivers 1SP0335 PI Gate Driver ONLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,204.72 ₹12,204.72
₹11,829.20 ₹1,41,950.40
₹10,946.79 ₹4,59,765.18
₹9,388.82 ₹9,57,659.64
402 Quote

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Gate Drivers
RoHS:  
IGBT Drivers
35 A
9 ns
30 ns
- 40 C
+ 85 C
Plug-and-Play
Bulk
Brand: Power Integrations
Product Type: Gate Drivers
Factory Pack Quantity: 6
Subcategory: PMIC - Power Management ICs
Tradename: Scale-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Please note Power Integrations Power Management IGBT
Gate drivers are only the board and not the module.

Compliance Codes
CNHTS:
8543709990
CAHTS:
8537109300
USHTS:
8537109150
TARIC:
8537109899
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SCALE-2 Plug-and-Play Drivers

Power Integrations SCALE-2 Plug-and-Play Drivers are complete, ready to use, and tightly matched to a specific device. The drivers cover a large selection of high-power and high-voltage IGBT modules. This includes reverse voltages from 1200V to 6500V. The drivers are equipped with DC/DC converters, short-circuit protection, active clamping, supply monitoring, and more. Power Integrations Scale-2 Plug-and-Play Drivers are stand-alone products; they are not related to the Scale-2+ or Scale-2 driver ICs.

1SP0335D2S1-45 IGBT Driver

Power Integrations 1SP0335D2S1-45 IGBT Driver is a SCALE™-2 plug-and-play driver that has a compact single-channel intelligent gate driver designed for 4500V 130mm x 140mm and 190mm x 140mm IGBT modules. It features a fiber-optic interface that can be used as a stand-alone driver or in conjunction with up to three 1SP0335D2S1-45 slaves. 1SP0335D2S1-45 provides maximum flexibility since the turn on and turn off gate resistors of both channels are not assembled in order. This driver has an IGBT short-circuit protection and also monitors the supply voltage and gate voltage.
Learn more