LNK362PG

869-LNK362PG
LNK362PG

Mfr.:

Description:
AC/DC Converters 2.6 W (85-265 VAC) 2.8 W (230 VAC)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Power Integrations LNK362PN
Power Integrations
AC/DC Converters 2.6W 85-265 VAC 2.8W 230 VAC

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
PDIP-8B
6 V
2.6 W
85 VAC
265 VAC
Si
132 kHz
60 %
300 uA
- 40 C
+ 150 C
330 mA
LNK36
Tube
Brand: Power Integrations
Number of Outputs: 1 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Tradename: LinkSwitch-XT
Type: Off Line Converter
Unit Weight: 2.861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.