LXA10FP600

903-LXA10FP600
LXA10FP600

Mfr.:

Description:
Rectifiers X-Series 600V 10A Low Qrr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Power Integrations LXA10T600
Power Integrations
Rectifiers X-Series 600V 10A Low Qrr

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
TO-220-2
600 V
10 A
Fast Recovery Rectifiers
Single
2.4 V
350 A
250 uA
23 ns
LXA
Tube
Brand: Power Integrations
Pd - Power Dissipation: 35 W
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Tradename: Qspeed
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FullPak X-Series Rectifiers

Qspeed Semiconductor 8A and 10A FullPak X-Series rectifiers target high performance power supply applications where the added isolation of a FullPak is needed. Typical end product use for Qspeed FullPak X-Series rectifiers includes Plasma and LCD TV power supplies and Medical power supplies. Along with standard TO-220 and D2Pak devices, these Qspeed Semiconductor FullPak X-Series rectifiers fill out the X-Series product line, giving designers unprecedented choices in high performance 600V diodes.