RDK-838

Power Integrations
869-RDK-838
RDK-838

Mfr.:

Description:
Power Management IC Development Tools 60 W USB PD 3.0 Power Supply; 90 VAC 265 VAC Input; 5 V / 3 A; 9 V / 3 A; 15 V / 3 A; 20 V / 3 A; or 3.3 V 21 V / 3 A PPS Outputs

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,226.68 ₹9,226.68
₹9,209.91 ₹92,099.10
₹9,175.43 ₹2,29,385.75
₹9,168.91 ₹9,16,891.00
250 Quote

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management IC Development Tools
RoHS:  
Reference Design Boards
Power Supply
90 VAC to 265 VAC
3.3 V, 5 V, 9 V, 15 V, 20 V, 21 V
INN3879C-H801
Innoswitch3-PD
Brand: Power Integrations
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: PowiGaN
Part # Aliases: INN3879C-H801
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Reference Design Kits (RDKs)

Power Integrations Reference Design Kits (RDKs) are real-world designs optimized for the most popular power conversion/supply applications. These kits speed up timelines for project development by allowing the developers to evaluate, modify, tune, and test existing proven designs. The same design files can be leveraged towards the developer's projects. Power Integrations RDKs are based on high-performance AC-DC, LED driver, or motor driver ICs. The RDKs include a fully functional reference board with complete documentation and provide the essential materials to start the next power supply design. 

RDK-838 Reference Design Kit

Power Integrations RDK-838 Reference Design Kit facilitates the evaluation of the InnoSwitch™3-PD ICs. The InnoSwitch3-PD ICs simplify the development and manufacturing of USB-PD power supplies. The RDK-838 Reference Design Kit features a 60W USB PD 3.0 Power Supply with 3.3V to 21V PPS output using the InnoSwitch3-PD PowiGaN.