TOP209P

869-TOP209P
TOP209P

Mfr.:

Description:
AC/DC Converters 2W 85-265 VAC 4W100/115/230 VAC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Through Hole
DIP-8
5.8 V
85 VAC
265 VAC
Si
70 kHz
70 %
1.2 mA
- 40 C
+ 150 C
TOP209
Tube
Brand: Power Integrations
Product Type: AC/DC Converters
Subcategory: PMIC - Power Management ICs
Type: Off Line Converter
Unit Weight: 2.268 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.