90112-AS

Preci-dip
437-90112-AS
90112-AS

Mfr.:

Description:
Headers & Wire Housings SMD Spring Loaded Contact, Press-in Mount into 1.58mm hole

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Preci-dip
Product Category: Headers & Wire Housings
RoHS:  
REACH - SVHC:
Contacts
Spring-Loaded
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
SLC
- 55 C
+ 125 C
Brand: Preci-dip
Contact Material: Brass
Current Rating: 3 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 100 VAC, 150 VDC
Part # Aliases: 90112
Unit Weight: 42.425 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Spring Loaded Contacts

Preci-Dip Spring-Loaded Contacts (SLCs) are precision assemblies designed and manufactured for high-performance and durability. Available in a wide variety of heights and stroke lengths, the SLCs meet the engineering demands for modular applications such as docking and recharging stations as well as blind PCB stacking. Preci-Dip SLCs are available in SMT and though-hole. Preci-Dip also offers Floating SLCs for solderless PCB-to-PCB interconnection.