400ET18S

Pro-Wave Electronics
114-400ET18S
400ET18S

Mfr.:

Description:
Speakers & Transducers ULTRASONIC XMTR 40kHz 110dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 895

Stock:
895 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,304.52 ₹1,304.52
₹1,210.41 ₹60,520.50
₹683.01 ₹68,301.00
₹574.92 ₹3,03,557.76
₹569.33 ₹6,01,212.48
2,046 Quote

Product Attribute Attribute Value Select Attribute
Pro-Wave Electronics
Product Category: Speakers & Transducers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Transducers
Ultrasonic
PCB Mount
40 kHz
110 dBA
Round
Solder Pin
- 30 C
+ 70 C
18 mm
12 mm
Ceramic
IP67
Brand: Pro-Wave Electronics
Height: 12 mm
Packaging: Tray
Product Type: Speakers & Transducers
Factory Pack Quantity: 66
Subcategory: Audio Devices
Part # Aliases: 255-400ET18S-RO
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8504509590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PRO-WAVE ELECTRONICS