RLX2-IHNF-A

ProSoft Technology
39-RLX2-IHNF-A
RLX2-IHNF-A

Mfr.:

Description:
WiFi Modules - 802.11 802.11abgn Fast Indust Hotspot

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.
This product may require additional documentation to export from the United States.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,07,837.06 ₹2,07,837.06

Product Attribute Attribute Value Select Attribute
ProSoft Technology
Product Category: WiFi Modules - 802.11
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
 This product may require additional documentation to export from the United States.
RoHS:  
802.11 a/b/g/n
2.4 GHz, 5 GHz
Ethernet
- 40 C
+ 75 C
Antenna Connector Type: N
Brand: ProSoft Technology
Dimensions: 29.2 cm x 17.8 cm x 7 cm
Product Type: WiFi Modules
Security: WPA2
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Tradename: Radiolinx
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PROSOFT TECHNOLOGY