PE-65351

Pulse Electronics
673-PE-65351
PE-65351

Mfr.:

Description:
Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1.3Ohm 1-Port

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Pulse Electronics PE-65351NL
Pulse Electronics
Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1.3Ohm 1-Por

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
LAN Transformers
Module
Through Hole
700 mOhms
1.3 Ohms
1.5 kV
0 C
+ 70 C
Dual
T1/CEPT/ISDN-Pri
12.7 mm
8.89 mm
6.35 mm
Brand: Pulse Electronics
Primary Resistance: 700 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 1.3 Ohms
Shielding: Unshielded
Factory Pack Quantity: 60
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Obsolete. Conversion of non-Lead FREE part numbers to Lead-
free.. Lead-free part numbers to be denoted with suffix, NL.

Please contact a Mouser Technical Sales Representative for
further information.

5-0317-21

Compliance Codes
CNHTS:
8504232900
USHTS:
8504312000
TARIC:
8504318090
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.