SWM1390

Pulse Electronics
673-SWM1390
SWM1390

Mfr.:

Description:
Wireless Charging Coils Wireless charger Tx Antenna 10.2 nh MPA9

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹369.92 ₹36,992.00
₹364.33 ₹1,09,299.00
₹341.04 ₹1,70,520.00
₹333.58 ₹3,33,580.00

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Wireless Charging Coils
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SWM
10.2 uH
Transmitter
80 mOhms
80
3 Coil, 1 Layer
101.8 mm
57.3 mm
4.7 mm
Tray
Brand: Pulse Electronics
Current Rating: 2 A
Number of Turns: 11, 12
Product Type: Wireless Charging Coils
Factory Pack Quantity: 50
Subcategory: Wireless Charging
Unit Weight: 97.852 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543909000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wireless Charging Coils

Pulse Electronics Wireless Charging Coils are ultra-thin, compact, low-heat, and highly efficient. These magnetic coils are built using antifreeze plates. The length and gap of these wireless charging outgoing coil lines are customizable. Pulse Electronics Wireless Charging Coils are ideal for mobile phone wireless charging and wearable wireless charge applications.