W6109B0100

Pulse Electronics
673-W6109B0100
W6109B0100

Mfr.:

Description:
Antennas 2x2 MIMO WiFi-6E FPC Antenna 100mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 760

Stock:
760 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹264.63 ₹264.63
₹236.68 ₹2,366.80
₹223.63 ₹6,708.90
₹193.81 ₹19,381.00
₹184.50 ₹46,125.00
₹169.59 ₹84,795.00
₹152.82 ₹1,52,820.00

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
PCB Antennas
FPC Antenna
2.4 GHz
7.125 GHz
WiFi
6.9 dB
50 Ohms
- 40 C
+ 85 C
2 Band
PCB Mount
U.FL
U.FL
34.6 mm
7.6 mm
Coaxial
W6109
Bulk
Brand: Pulse Electronics
Cable Length: 100 mm
Frequency Range: 2.4 GHz to 2.48 GHz, 5.15 GHz to 7.125 GHz
Polarisation: Linear
Factory Pack Quantity: 10
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Antennas & RF Components for Wi-Fi Applications

Pulse Electronics Antennas and RF Components for Wi-Fi® Applications feature a product lineup designed for Wi-Fi 6E and Wi-Fi 7 wireless standards. The portfolio includes 2x2 and 4x4 MIMO Wi-Fi 6E antennas with a frequency range of 2.4GHz to 2.48GHz / 5.15GHz to 7.125GHz. These PCB-based antennas can be mounted or adhered against a plastic surface and include a 1.13mm cable with a U.FL-compatible connector. The W6108B0100 has dimensions of 72.8mm x 7.6mm, and the W6109B0100 measures 34.6mm x 7.6mm. Both have a thickness of 2.3mm. Pulse Electronics Antennas and RF Components for Wi-Fi Applications are RoHS compliant.