QPC7334TR7

Qorvo
772-QPC7334TR7
QPC7334TR7

Mfr.:

Description:
Equalisers MCM, 5V, Voltage Controlled Tilt Board,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
₹650.40 ₹3,25,200.00
₹562.81 ₹5,62,810.00
2,500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹1,728.49
Min:
1

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Equalisers
RoHS:  
SMD/SMT
Variable Equalizers
5 V
2.7 mA
- 30 C
+ 100 C
QPC7334
Reel
Brand: Qorvo
Moisture Sensitive: Yes
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Product Type: Equalizers
Factory Pack Quantity: 500
Subcategory: Equalizers
Part # Aliases: QPC7334
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPC7334 Variable Equalizers

Qorvo QPC7334 Variable Equalizers are high-linearity equalizers that operate from 5MHz to 684MHz frequency bandwidth. Qorvo QPC7334 Variable Equalizers consume low power, offer a 16dB slope range and low insertion loss, and operate at a 5V single supply voltage. These variable equalizers come in a 14-pin 6mm x 6mm x 1.375mm package and are ideal for CATV amplifiers and transmission systems.