3021058-03M

Qualtek
562-3021058-03M
3021058-03M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB 2.0 M TO F STRAT 3M CORD BLACK

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 675

Stock:
675 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹495.72 ₹495.72
₹391.36 ₹3,913.60
₹377.38 ₹9,434.50
₹352.22 ₹17,611.00
₹341.97 ₹34,197.00
₹327.06 ₹81,765.00
₹316.81 ₹1,58,405.00

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Cables
USB 2.0
USB Type A
4 Position
USB Type A
4 Position
Male / Female
28 AWG, 24 AWG
3 m
Black
300 VDC
Brand: Qualtek
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1000
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544422100
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
QUALTEK