3021070-005M

Qualtek
562-3021070-005M
3021070-005M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB 2.0 F TO M STRAT 0.5M CORD WHITE

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 857

Stock:
857 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹314.95 ₹314.95
₹267.43 ₹2,674.30
₹250.65 ₹6,266.25
₹238.54 ₹11,927.00
₹218.97 ₹21,897.00
₹206.86 ₹51,715.00
₹197.54 ₹98,770.00
₹191.95 ₹1,91,950.00
₹180.77 ₹3,61,540.00

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Cables
USB 2.0
USB Type A
4 Position
USB Type B, Micro
5 Position
Female / Male
28 AWG, 28 AWG
500 mm
White
300 VDC
Brand: Qualtek
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1000
Subcategory: Cable Assemblies
Unit Weight: 24.629 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544421100
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
QUALTEK