880-03/005

Qualtek
562-880-03/5
880-03/005

Mfr.:

Description:
Power Line Filters 3A 2.46 X 2.34

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Quantities greater than 29 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,489.77 ₹2,489.77
₹2,488.84 ₹24,888.40
₹2,352.80 ₹47,056.00
₹2,278.25 ₹1,13,912.50
₹2,273.59 ₹2,27,359.00
₹2,165.50 ₹10,82,750.00

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Power Line Filters
RoHS:  
EMI Filter
115 VAC, 250 VAC
3 A
Through Hole
Solder Pin
400 uA
880
50 Hz, 60 Hz
Brand: Qualtek
Compliance: UR; CSA; VDE
Product Type: Power Line Filters
Factory Pack Quantity: 10
Subcategory: Power Condition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
QUALTEK