DP1F3640J1C104KPA-R500

Quantic UTC
40-DP1F3640J1C104KPA
DP1F3640J1C104KPA-R500

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3640 1600V 0.1uF 10% 500Mohm Pulse Energy

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,586.04 ₹16,586.04
₹14,028.25 ₹1,40,282.50
50 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Quantic UTC
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
0.1 uF
1.6 kVDC
N2200
10 %
3640 (Reversed)
9110
SMD/SMT
Standard
- 55 C
+ 200 C
9.1 mm (0.358 in)
1 mm (0.039 in)
4.5 mm (0.177 in)
Capacitor
DP
Tray
Brand: Quantic UTC
Class: Class 1
Package/Case: 3640 (9110 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 5
Subcategory: Capacitors
Tradename: Quantic UTC
Unit Weight: 2.640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pulse Energy Capacitors

Quantic UTC Pulse Energy Capacitors are designed to provide excellent pulse delivery over short durations at temperatures up to 200°C. These capacitors support up to 10kV for single or multi‑pulse firing circuits, and an integrated bleed resistor enhances safety. The pulse energy capacitors operate within the -55°C to 200°C temperature range with a temperature coefficient of 2200ppm/°C ±300ppm/°C. These capacitors feature a 0.1% dissipation factor at 25°C and a dielectric withstanding voltage equal to 120% of the rated voltage. The pulse energy capacitors are available in custom sizes, capacitance, and voltage ranges. Typical applications include downhole, missile system, and detonation.