BG96MC-MINIPCIE

Quectel
277-BG96MC-MINIPCIE
BG96MC-MINIPCIE

Mfr.:

Description:
Mobile Modules Cat M1/Cat NB2, mPCIe form factor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,034.34 ₹6,034.34
₹5,291.69 ₹52,916.90
₹5,173.35 ₹2,58,667.50
Full Reel (Order in multiples of 100)
₹4,396.23 ₹4,39,623.00
₹4,337.53 ₹8,67,506.00
500 Quote

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Mobile Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
23 dBm
I2C, PCIe, PCM, UART, USB 2.0
3 V
3.6 V
479 mA
- 40 C
+ 80 C
51 mm x 30 mm x 4.9 mm
EGPRS, LTE Cat-M1, LTE Cat NB1
Reel
Cut Tape
Brand: Quectel
Data Rate: 375 kb/s
Product: EGPRS, GNSS, LTE CatM1, LTE Cat NB1
Product Type: Cellular Modules
Protocol - GPS, GLONASS: GNSS
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Type: LTE Module
Unit Weight: 10.580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.