EC21AUGC-MINIPCIE

Quectel
277-EC21AUGCMINIPCIE
EC21AUGC-MINIPCIE

Mfr.:

Description:
Mobile Modules CAT 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Mobile Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
33 dBm
I2C, PCIe, PCM, UART, USB 2.0
3 V
3.6 V
- 40 C
+ 85 C
Pad
51 mm x 30 mm x 4.9 mm
LTE Cat 1
Tray
Brand: Quectel
Product: GNSS, LTE Cat 1
Product Type: Cellular Modules
Protocol - GPS, GLONASS: GNSS
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Unit Weight: 10.450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.