FC66EBABM2

Quectel
277-FC66EBABM2
FC66EBABM2

Mfr.:

Description:
Multiprotocol Development Tools

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,255.17 ₹6,255.17

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Boards
2.4 GHz, 5 GHz, 6 GHz
PCIe, PCM, UART
- 30 C
+ 75 C
Bluetooth 5.2
802.11 a/b/g/n/ac/ax
Brand: Quectel
Dimensions: 19.9 mm x 18 mm x 2.1 mm
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Type: IEEE 802.11 a/b/g/n/ac/ax, Bluetooth 5.2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.