HCR022RACMD

Quectel
277-HCR022RACMD
HCR022RACMD

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BT 5.0,Bluetooth independent antenna

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹441.67 ₹4,41,670.00

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Bluetooth Modules - 802.15.1
Bluetooth 5.0
UART
- 92 dBm, - 90 dBm, - 85 dBm, - 95 dBm
3.13 V
3.46 V
- 40 C
+ 105 C
Reel
Antenna: Pin
Brand: Quectel
Dimensions: 15 mm x 12 mm x 2.25 mm
Height: 2.25 mm
Length: 15 mm
Mounting Style: SMD/SMT
Product: Bluetooth Modules
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Shielding: Unshielded
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Width: 12 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.