KCMA32SAAMD-0P

Quectel
277-KCMA32SAAMD-0P
KCMA32SAAMD-0P

Mfr.:

Description:
Multiprotocol Modules Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 768 KB Flash, 64 KB SRAM, up to 20dBm, Antenna: PCB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
₹571.19 ₹2,85,595.00
₹544.17 ₹5,44,170.00

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
80 MHz
20 dBm
I2C, I2S, SPI, UART
1.71 V
3.8 V
- 40 C
+ 85 C
RF Coaxial Connector
20 mm x 12 mm x 2.2 mm
BLE 5.3
Zigbee 3.0
Reel
Brand: Quectel
Core: ARM Cortex-M33
Memory Size: 768 kB, 64 kB
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product: Multi Protocol Modules
Product Type: Multiprotocol Modules
Receiver Sensitivity: -103.5 dBm, -105 dBm
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Type: Zigbee 3.0, BLE 5.3 Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.