YECT005W1A

Quectel
277-YECT005W1A
YECT005W1A

Mfr.:

Description:
Antennas External Antenna, Rubber, Terminal mount, 135 15.6 13mm, Dipole, 5G*1,SMA Male, RoHS Compliant

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
60
Expected 08-06-2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹524.60 ₹524.60
₹400.67 ₹4,006.70
₹364.33 ₹10,929.90
₹335.45 ₹33,545.00
₹319.61 ₹79,902.50
₹309.36 ₹1,54,680.00
₹296.31 ₹2,96,310.00
₹286.99 ₹7,17,475.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Outdoor Antennas
600 MHz
6 GHz
Cellular
Whip
3.9 dBi
- 40 C
+ 85 C
1 Band
Terminal Mount
Connector
SMA Male
135 mm
15.6 mm
13 mm
Bulk
Brand: Quectel
Frequency Range: 600 MHz to 6 GHz
Polarisation: Linear
Factory Pack Quantity: 10
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

YECT005W1A 5G Rubber Dipole External Antenna

Quectel YECT005W1A 5G Rubber Dipole External Antenna features a 600MHz to 6000MHz frequency range and 135mm x 15.6mm x 13mm dimensions. This ultra-wideband antenna is easy to install and offers maximum durability thanks to its PC + ABS enclosure, making it suitable for applications where discretion is required. Designed as a dipole antenna, the YECT005W1A works with various GND plane sizes or in free space for easy integration. Additionally, the hinged SMA male connector ensures optimal positioning and helps avoid other antennas or objects by rotating in different directions when mounted on terminals. Quectel YECT005W1A 5G Rubber Dipole External Antenna is ideal for gateways, routers, smart metering, vending machines, and smart home applications.