256X188HSS

RAF Electronic Hardware
761-256X188HSS
256X188HSS

Mfr.:

Description:
Screws & Fasteners Made In USA) Tri-Star Tapered Heat-Set Threaded Inserts, Stainless Steel, 2-56 Thread Size, 0.188" Installed Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
8,731 Can Dispatch in 20 Days
Minimum: 52   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹301.90 ₹15,698.80
₹269.29 ₹26,929.00
₹252.52 ₹63,130.00
₹244.13 ₹1,22,065.00
₹236.68 ₹2,36,680.00
₹234.81 ₹5,87,025.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Inserts
Tapered Insert
2-56
0.188 in
Stainless Steel
Brand: RAF Electronic Hardware
Mounting Hole Size: 0.107 in
Outside Diameter: 0.112 in, 0.141 in
Product Type: Screws & Fasteners
Series: H - Long
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE