8043-440-SS

RAF Electronic Hardware
761-8043-440-SS
8043-440-SS

Mfr.:

Description:
Racks & Rack Cabinet Accessories 5/32 OD X 1 1/2 Lg X 1.00 Ht Round handle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
227 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,869.19 ₹1,869.19
₹1,598.97 ₹7,994.85
₹1,415.40 ₹14,154.00
₹1,360.43 ₹34,010.75
₹1,342.72 ₹67,136.00
₹1,330.61 ₹1,33,061.00
₹1,318.50 ₹2,63,700.00
₹1,311.04 ₹6,55,520.00

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Handles and Locks
Round Internal Thread Handle
38.1 mm
25.4 mm
Stainless Steel
Brand: RAF Electronic Hardware
Length / Height: 38.1 mm
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538100000
TARIC:
8538100090
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE