1.69.527.104/1402

RAFI
611-169.527.104/1402

1.69.527.104/1402

Mfr.:

Description:
Panel Mount Indicator Lamps Signal lamp neon 10mm yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹539.68 ₹539.68
₹347.58 ₹3,475.80
₹323.97 ₹9,719.10
₹302.81 ₹30,281.00
₹288.97 ₹72,242.50
₹271.88 ₹1,35,940.00
₹258.04 ₹2,58,040.00
₹252.34 ₹6,30,850.00
5,000 Quote
Product Attribute Attribute Value
RAFI
Product Category: Panel Mount Indicator Lamps
RoHS:  Details
Neon Panel Mount Indicators
Neon
Quick Connect
230 V
Yellow
Brand: RAFI
Product Type: Panel Mount Indicator Lamps
Factory Pack Quantity: 10
Subcategory: Lamps (Non-LED)
Voltage: 230 V
Part # Aliases: 1.69527.104/1402 1.69527.1041402
USHTS:
8531809051
ECCN:
EAR99