RRX3M-Z-000-0

REAN Logo
568-RRX3M-Z-000-0

RRX3M-Z-000-0

Mfr.:

Description:
XLR Connectors 3P M XLR RCPT D-FLNG IP65 NICKEL/TIN

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 270

Stock:

270 Can Dispatch Immediately

Factory Lead Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
1 ₹455.03 ₹455.03
10 ₹415.95 ₹4,159.50
25 ₹394.79 ₹9,869.75
50 ₹387.46 ₹19,373.00
100 ₹354.09 ₹35,409.00
250 ₹348.39 ₹87,097.50
500 ₹341.88 ₹1,70,940.00
1,000 ₹337.00 ₹3,37,000.00
Product Attribute Attribute Value
Neutrik
Product Category: XLR Connectors
RoHS:  Details
Receptacles
Standard XLR
3 Position
Male
Solder Cup
Panel Mount
Tin
Straight
Z
Brand: REAN
Color: Nickel
Contact Material: Brass
Current Rating: 16 A
Mating Cycles: 1000 Cycles
Product Type: XLR Connectors
Shell Plating: Nickel
Factory Pack Quantity: 500
Subcategory: Audio & Video Connectors
Voltage Rating: 50 V

USHTS:
8536694030
TARIC:
8536699099
ECCN:
EAR99

XLR Connectors

REAN XLR Connectors feature IP65 protection and withstand more than 1000 mating cycles. In addition to the D and Z series, the XLR family includes unique finger groove and right-angle connectors with ≤30N insertion force. REAN XLR Connectors are ideal for applications such as lighting, digital signage, concerts, theaters, and professional audio.

Image Description
Neutrik RCX3F-Z-000-0 Also Bought Image
XLR Connectors 3P FEM XLR CBL CONN IP65 NICKEL/TIN
Neutrik RC5FDL-B Also Bought Image
XLR Connectors 5P FEM XLR RCPT W/SLD LUGS BLACK
Neutrik RCAC3I-G-000-0 Also Bought Image
AC Power Plugs & Receptacles 3P AC PWR INLET CONN BLUE
Neutrik RCAC3O-G-000-0 Also Bought Image
AC Power Plugs & Receptacles 3P AC PWR INLET CONN GRAY
Neutrik RCX3M-Z-000-0 Also Bought Image
XLR Connectors 3P MALE XLR CBL CONN IP65 NICKEL/TIN
Neutrik RC3MDL Also Bought Image
XLR Connectors 3P MALE XLR RCPT W/SDR LUGS NICKEL
Neutrik RC3FDL Also Bought Image
XLR Connectors 3P FEM XLR RCPT W/SLD LUGS NICKLE
XP Power IE2424SH Also Bought Image
Isolated DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter
JAE Electronics MX34020SF1 Also Bought Image
Automotive Connectors Sckt HOUSING 20P