REM10-0505D/A

RECOM Power
919-REM10-0505DA
REM10-0505D/A

Mfr.:

Description:
DC/DC Converters - Through Hole 10W 4.5-9Vin +/-5Vout DIP24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
7 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,518.52 ₹8,518.52
₹8,289.29 ₹41,446.45
₹7,772.14 ₹54,404.98
₹7,632.37 ₹2,13,706.36
₹7,432.04 ₹4,16,194.24
₹7,401.29 ₹7,77,135.45
252 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
2 Output
10 W
5 V
4.5 V
9 V
5 V
1 A
- 5 V
1 A
5 kV
DIP-24
31.8 mm (1.252 in)
20.3 mm (0.799 in)
10.4 mm (0.409 in)
Medical
REM10-S_D(W)
Brand: RECOM Power
Compliance: ANSI; CB; CSA; EAC; ERP; IEC; REACH; RoHS; UL
Input Voltage: 4.5 V to 9 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 7
Subcategory: DC-DC Converters
Tradename: Medline DC/DC
Part # Aliases: 51000348
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

REM3/6/10 Series 3, 6 & 10W DC/DC Converters

RECOM REM3/6/10 Series medical grade regulated DC/DC converters come in 3, 6, and 10W variants and feature reinforced 5kVAC/1 minute isolation with low 2μA leakage and are 60601-1 3rd Ed. certified for 250VAC continuous operation. Even under no-load conditions the compact DIP24 package offers tightly regulated single and dual outputs. The outputs are protected against short circuits and overloads. The converters are available in two different pinning options and optionally with an external control pin for standby consumption as low as 12.5mW. The converters are fully certified to CB, IEC/EN and ANSI/AAMI standards wth the CE and UL marks.

Medical Power Supplies

RECOM Power Medical Power Supplies are DC/DC and AC/DC converters that offer complete, compliant solutions that reduce design time, simplify end-user certification, and provide faster time to market. These medical power supplies feature reinforced isolation with two means of patient protection (2 x MOPP), low leakage (BF conform), and >8mm creepage and clearance distances. All medical-grade converters come fully tested and are complete drop-in products. RECOM also offers medical DC/DC converters with an extended reinforced isolation of up to 8kVDC suitable for high voltage applications.