RLS-126

RECOM Power
919-RLS-126
RLS-126

Mfr.:

Description:
Power Inductors - SMD Line Inductors for RECOM Power Supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3,457

Stock:
3,457 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹106.23 ₹106.23
₹94.11 ₹941.10
₹88.61 ₹4,430.50
₹84.79 ₹8,479.00
₹78.46 ₹19,615.00
₹76.13 ₹38,065.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹82.93
Min:
1

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Inductors - SMD
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Line Choke
3.2 mm x 4.5 mm x 2.6 mm
Unshielded
12 uH
20 %
800 mA
420 mOhms
1.4 A
- 40 C
+ 125 C
Standard
4.5 mm
3.2 mm
2.6 mm
RLS-126
Bulk
Application: Power
Brand: RECOM Power
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 50
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Tradename: Accessories
Part # Aliases: 30004969
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504504000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RLS SMD Open-Frame Power Line Inductors

RECOM Power RLS SMD Open-Frame Line Inductors are pre-tested and matched with RECOM DC/DC converters to pass conducted and radiated interference limits. These power line inverters pass Class A or Class B EMC requirements. RECOM Power RLS inductors offer a 100mΩ to 700mΩ maximum DC resistance range, an inductance range of 3.9µH to 100µH, and a maximum DC current range of 0.63A to 1.89A. Other features include a saturation current range of 1A to 2.14A in a chassis-mount, unshielded surface-mount package. The components are also available in reel packaging.