RVPW016-FJH-R

RECOM Power
919-RVPW016-FJH-R
RVPW016-FJH-R

Mfr.:

Description:
Switching Controllers IC / Conv / 1CH / 100V / MSOP-10 / Flyback

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,500

Stock:
3,500 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹615.92 ₹615.92
₹472.42 ₹4,724.20
₹436.08 ₹10,902.00
₹396.95 ₹39,695.00
₹378.31 ₹94,577.50
₹367.13 ₹1,83,565.00
₹362.47 ₹3,62,470.00
₹357.81 ₹8,94,525.00
Full Reel (Order in multiples of 5000)
₹356.88 ₹17,84,400.00

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Switching Controllers
Flyback
1 Output
150 kHz to 500 kHz
85 %
4 V to 100 V
- 40 C
+ 125 C
SMD/SMT
MSOP-10
Reel
Cut Tape
Brand: RECOM Power
Fall Time: 20 ns
Isolation: Isolated
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Operating Supply Voltage: 4 V to 100 V
Product: PWM Controller
Product Type: Switching Controllers
Rise Time: 30 ns
Series: RVP
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Part # Aliases: 80000416
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RVP Primary-Side Power ICs

RECOM Power RVP Primary-Side Power ICs support input voltages up to 30V and are available in various topologies to meet system needs. The push-pull power ICs, such as RVP010 and RVP6501, handle a wide range of isolated applications. The RVP6501, meanwhile, provides pin and functional compatibility with the industry-established 6501-type, enabling existing designs to be migrated with minimal layout modification effort. The RVP001, RVP003, and RVP005 employ a full-bridge topology for applications focused on simplified magnetics design. This topology eliminates the need for a primary-side center-tapped winding, simplifying the winding structure and reducing magnetic asymmetries. The symmetrical drive of the transformer core allows the use of magnetic material. RECOM RVP ICs address applications in the energy, industrial, and medical sectors that require compact, scalable, and isolated DC/DC converters.

ICs, Transformers, & Discrete Solutions

RECOM Power ICs, Transformers, and Discrete Solutions feature components ideal for energy, industrial, and medical applications. RECOM offers both IC discrete solutions and complete DC/DC modules. Designers can choose a standard module that is pre-assembled, tested, and ready to use, or a customizable discrete component solution for integration into the existing production process. RECOM Power ICs, Transformers, and Discrete Solutions consist of three main elements: the primary-side transformer driver ICs, the standard or custom transformer options, and the secondary-side smart rectifiers and regulator - everything needed to build a power supply solution. RECOM continues to offer a steady stream of fresh ideas and ongoing improvements in quality and reliability.