ADP-SMBF-2SMBM

RF Solutions
223-ADP-SMBF-2SMBM
ADP-SMBF-2SMBM

Mfr.:

Description:
RF Adapters - Tee RF Tee Adaptor SMB (Female) to SMB (Male/Male)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹867.51 ₹867.51

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: RF Adapters - Tee
RoHS:  
SMB
Jack (Female)
Normal
SMB
Plug (Male)
Normal
SMB
Plug (Male)
Normal
50 Ohms
3 GHz
Gold
Nickel
Brand: RF Solutions
Product Type: RF Adapters - Tee
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RF SOLUTIONS