K-LC1A

RFbeam
62-K-LC1A
K-LC1A

Mfr.:

Description:
Board Mount Motion & Position Sensors 24GHz radar, 1TX/1RX, I output, VCO input, 80x34 beam

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 110

Stock:
110 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,382.79 ₹1,382.79
₹1,321.29 ₹13,212.90
₹1,248.61 ₹31,215.25
₹1,201.09 ₹60,054.50

Product Attribute Attribute Value Select Attribute
RFbeam
Product Category: Board Mount Motion & Position Sensors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
+ 85 C
- 20 C
Through Hole
Tray
Brand: RFbeam
Product Type: Board Mount Motion & Position Sensors
Series: K-LCx
Factory Pack Quantity: 100
Subcategory: Sensors
Tradename: K-LC1a
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8529905000
USHTS:
8526910040
TARIC:
8526918090
BRHTS:
85269100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

K-LCx Radar Transceivers

RFbeam K-LCx Radar Transceivers are designed with asymmetrical/symmetrical beams for low-cost and short-distance applications. These radar transceivers feature a fully integrated low-phase noise VCO and a built-in temperature compensation circuit for VCO stabilization. The K-LCx modules operate at a 24GHz transmitter frequency, wide varieties of beam apertures, and a 3.2 to 5.5V wide power supply voltage range. These radar transceivers include IF outputs I and Q that allow movement direction detection and high-performance signal processing.