FMA1AT148

ROHM Semiconductor
755-FMA1AT148
FMA1AT148

Mfr.:

Description:
Digital Transistors DUAL PNP 50V 100MA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,099

Stock:
3,099 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹59.64 ₹59.64
₹37.09 ₹370.90
₹23.76 ₹2,376.00
₹17.98 ₹8,990.00
₹16.12 ₹16,120.00
Full Reel (Order in multiples of 3000)
₹15.37 ₹46,110.00
₹11.74 ₹70,440.00
₹11.46 ₹1,03,140.00
₹10.53 ₹2,52,720.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Digital Transistors
RoHS:  
Dual
PNP
22 kOhms
1
SMD/SMT
SOT-25-5
56 at - 5 mA, - 5 V
250 MHz
- 300 mV
- 100 mA
300 mW
+ 150 C
FMA1AT
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Emitter- Base Voltage VEBO: - 3 V
Output Voltage: - 100 mV
Product Type: Digital Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: FMA1A
Unit Weight: 888.182 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.