LB-402MD

ROHM Semiconductor
755-LB-402MD

LB-402MD

Mfr.:

Description:
LED Displays & Accessories LED NUM DISP.4" 2 DIGIT CA GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:

53 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹640.76 ₹640.76
₹453.18 ₹4,531.80
₹360.22 ₹36,022.00
₹296.31 ₹88,893.00
₹269.75 ₹1,61,850.00
₹256.47 ₹3,07,764.00
₹249.83 ₹6,74,541.00
5,100 Quote
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: LED Displays & Accessories
RoHS:  Details
7 Segment
2
10.16 mm
Green
563 nm
Common Anode
25 mcd
20 mA
2.1 V
+ 75 C
- 25 C
Through Hole
LB-402MD
Bulk
Brand: ROHM Semiconductor
Interface Type: Digital
Operating Temperature Range: - 25 C to + 75 C
Product Type: LED Displays
Factory Pack Quantity: 300
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: General Purpose
Viewing Area - W x H: 24 mm X 18 mm
This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Numeric LED Displays

ROHM Semiconductor Numeric LED Displays can be used for digital display modules to convey numeric information exclusively. The displays are featured with LEDs for segments forming digits providing wide viewing angle and high contrast visibility. The common cathode and common anode displays offer wavelengths from 563nm to 650nm. The displays are available in through hole and SMD/SMT mounting styles. Illumination colors are available in red, green, and orange. Character styles range from 4mm to 25.4mm. Luminous density ranges from 16millicandela to 250mcd.

Optoelectronics

ROHM Semiconductor Optoelectronics includes a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

Image Description
Texas Instruments TCA9535PWR
Interface - I/O Expanders Remt 16Bit I2C SMBus Lo-Pwr I/O Expndr
Texas Instruments TCA9534PWR
Interface - I/O Expanders Remote 8B I2C and Low-Pwr I/O Expander
Alps Alpine SKHHBSA010
Tactile Switches 6.0x6.0x9.5mm 260gf
Murata GRM32DR60J336ME19L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 33 uF 6.3 VDC 20% 1210 X5R
TE Connectivity 1-292206-4
Headers & Wire Housings 14P DIP HDR R/A MINI NAT 1.5mm
Samtec ZF5S-20-01-T-WT
FFC & FPC Connectors Zero Insertion Force Connector for FFC, 0.50 mm (.0197") Pitch
Dialight 550-2204F
LED Circuit Board Indicators HI EFF GREEN DIFF
Samtec ZF1-05-01-T-WT-TR
FFC & FPC Connectors 1.00 mm Zero Insertion Force Flat Flexible Cable Socket Strip
Omron A8L-11-12N1
Rocker Switches 10A 125VAC SPST
TAIYO YUDEN EMK325BJ476MM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 16VDC 47uF 20% X5R