SML-D14VWT86A

ROHM Semiconductor
755-SML-D14VWT86A

SML-D14VWT86A

Mfr.:

Description:
Standard LEDs - SMD LED MINI-MOLD SMD RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,822

Stock:

6,822 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+₹475.00)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹34.03 ₹34.03
₹22.66 ₹226.60
₹10.46 ₹1,046.00
₹8.72 ₹8,720.00
Full Reel (Order in multiples of 3000)
₹7.39 ₹22,170.00
₹6.72 ₹60,480.00
₹6.31 ₹1,51,440.00
₹5.73 ₹2,57,850.00
₹5.48 ₹5,42,520.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Standard LEDs - SMD
RoHS:  Details
Red LEDs
0603 (1608 metric)
Top View
Red
20 mA
2 V
630 nm
100 mcd
-
72 mW
1.6 mm
0.55 mm
0.8 mm
- 40 C
+ 100 C
Milky White
1.2 mm x 0.8 mm
Rectangular
Diffused
SML-D14x(A)
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
Part # Aliases: SML-D14VW(A)
Unit Weight: 69.147 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

SML-D14x(A) Mini-Mold Chip LEDs

ROHM Semiconductor SML-D14x(A) Mini-Mold Chip LEDs are based on original device technology that enables high brightness and reliability. These ROHM Semiconductor SML-D14x(A) LEDs are available in yellow-green, orange, yellow, and red variants with a luminous intensity ranging from 60mcd to 200mcd. The SML-D14x(A) LEDs operate at 20mA forward current, 2V/2.1V forward voltage, and 5V reverse voltage. These SML-D14x(A) LEDs are available in 1.6mm x 0.55mm x 0.8mm dimensions with a 0603 package. 

Chip LEDs

ROHM Semiconductor Chip LEDs include compact, high power, side-emitting, and rear-mount types in addition to the standard types. ROHM Semiconductor Chip LEDs feature a range of LED colors and brightness levels for a variety of applications.

Industrial IoT Solutions

ROHM Semiconductor Industrial IoT Solutions offer IoT advancements in semiconductor and electronic devices. These solutions include the increased use of Cloud-computing platforms and the expanded availability and affordability of sensors and processors. These solutions allow for growth in the IoT space and ensure workplace safety, reduce operating expenses, and increase productivity.

Optoelectronics

ROHM Semiconductor Optoelectronics includes a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

Image Description
Hirose Electric DF13-8P-1.25DSA(05)
Headers & Wire Housings 8P, 1.25mm Pitch, Single Row Pin Header, Straight through Hole
KEMET CBR06C279B5GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.7pF C0G 0.10pF 0603 AEC-Q200
Hirose Electric DF13-6P-1.25DSA(05)
Headers & Wire Housings 6P, 1.25mm Pitch, Single Row Pin Header, Straight through Hole
Vishay SISS80DN-T1-GE3
MOSFET N-Channel 20V (D-S)
TDK CGA4J1X7T0J226M125AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 6.3VDC 22uF 20% X7T AEC-Q200
ROHM Semiconductor SML-D12Y1WT86
Standard LEDs - SMD Yellow 590nm 100mcd Vf 2.2V Pd 54mW
Nexperia 74HC04BQ,115
Inverters 74HC04BQ/SOT762/DHVQFN14
Susumu RR0816P-202-D
Thin Film Resistors - SMD 1/16W 2Kohm 0.5% 25ppm
Coilcraft MSD7342-252MLC
Coupled Inductors 2.5uH Shld 20% 3.06A 33mOhms AECQ2
Nexperia 74VHC125BQ,115
Buffers & Line Drivers 74VHC125BQ/SOT762/DHVQFN14