Vision Board with LCD

RT-Thread
392-VISIONBOARDLCD
Vision Board with LCD

Mfr.:

Description:
Development Boards & Kits - ARM Vision Board (CAM. LCD) 480MHz Arm Cortex-M85 with Renesas collaboration

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,556.32 ₹5,556.32

Product Attribute Attribute Value Select Attribute
RT-Thread
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Vision
Development Boards
ARM Cortex M85
R7FA8D1BH
Bulk
Brand: RT-Thread
Description/Function: ARM Cortex-M85 RA8 Vision Board with LCD
Interface Type: CAN, Ethernet, QSPI, SPI, UART, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.