R143753120

Radiall
501-R143753120
R143753120

Mfr.:

Description:
RF Adapters - In Series TNC / FEMALE-FEMALE HERMETIC ADAPTOR BULKHEAD PANEL SEAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,203.21 ₹10,20,321.00

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Adapters - In Series
RoHS:  
REACH - SVHC:
TNC
50 Ohms
11 GHz
Bulkhead
Gold
Brass
Bulk
Brand: Radiall
Contact Material: Beryllium Copper
Mating Cycles: 500 Cycle
Mounting Style: Panel Mount
Orientation: Straight
Product Type: RF Adapters - In Series
Factory Pack Quantity: 100
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.