SC0672

Raspberry Pi
358-SC0672
SC0672

Mfr.:

Description:
System-On-Modules - SOM CM4104008 - Compute Module 4 Rev5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 98

Stock:
98
Can Dispatch Immediately
On Order:
250
Expected 05-10-2026
750
Expected 16-10-2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,249.80 ₹10,249.80

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Raspberry Pi CM4
Raspberry Pi Compute Module 4
Broadcom
BCM2711
1.5 GHz
8 GB
4 GB
5 V
Bluetooth, CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0, WiFi
- 20 C
+ 85 C
55 mm x 40 mm x 4.7 mm
Brand: Raspberry Pi
Flash: 8 GB
Memory Size: 8 GB
Memory Type: eMMC
Number of Cores: 4 Core
On-Board Storage Size: 8 GB
On-Board Storage Type: eMMC
Processor Series: BCM2711
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 250
Subcategory: Computing
Part # Aliases: CM4104008
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Compute Modules 4 (CM4)

Raspberry Pi Compute Modules 4 (CM4) feature a compact form factor with 55mm x 40mm x 4.7mm dimensions for deeply embedded applications. These System-on Modules (SoMs) contain a processor, memory, eMMC flash, and supporting power circuitry. This configuration includes a quad-core Arm® Cortex®-A72 processor, dual video output, and a wide selection of extra interfaces. The electrical interface is via two 100-pin, high-density connectors. The CM4 series enables users to leverage the Raspberry Pi hardware and software stack in their own designs. Raspberry Pi Compute Modules 4 are offered in 32 variants with a range of RAM and eMMC flash options.